Reference Only

C115368-6011

D-Sub Adapters & Gender Changers CONNECTOR HIREL

Manufacturer:

Mfr Part:
340102002BDABMA26PSNMB

TTI Part:
C115368-6011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub Adapters & Gender Changers
PackagingBulk
Product TypeD-Sub Adapters & Gender Changers
SubcategoryD-Sub Connectors
Part # Aliases340102002B DABMA26PSNMB

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$360.96$360.96
$300.80$1,504.00
$263.20$2,632.00
$260.60$3,909.00
$258.02$6,450.50
$255.46$12,773.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.