340100202BDDMA78SNMB C&K Aerospace

C115368-5029

D-Sub High Density Connectors CONNECTOR

Manufacturer:

Mfr Part:
340100202BDDMA78SNMB

TTI Part:
C115368-5029

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Aerospace
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
GenderFemale
Termination StyleCrimp
Mounting AngleStraight
Current Rating5 A
PackagingBulk
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialCopper Alloy
Shell SizeD
SubcategoryD-Sub Connectors
Voltage Rating250 Vrms
Part # Aliases340100202B DDMA78SNMB

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$727.85$1,455.70
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes