Reference Only
C115368-5020
D-Sub High Density Connectors CONNECTOR
Datasheet
340100202BDEMA15PNMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 5 A | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Copper Alloy | |
| Shell Size | E | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 250 Vrms | |
| Part # Aliases | 340100202B DEMA15PNMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $301.40 | $1,808.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.