Reference Only
C115366-6351C
D-Sub Micro-D Connectors CONNECTOR HIREL
Datasheet
340102901B9SFR114B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 9 Position | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | NIckel | |
| Product Type | Micro-D D-Sub Connectors | |
| Shell Plating | Nickel | |
| Shell Size | 9 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 150 V | |
| Wire Gauge | 28 AWG | |
| Part # Aliases | 340102901B 9SFR114B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $404.13 | $4,041.30 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.