Reference Only
C020418-0052C
D-Sub Tools & Hardware COPNNECTOR SCREWLOCK
Datasheet
340102201BNMB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Brass | |
| Series | D*M Jackpost | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 340102201B NMB 340102201BNMB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.28 | $54.56 | |
| $27.01 | $270.10 | |
| $26.74 | $1,337.00 | |
| $19.49 | $1,949.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes