Reference Only
BTNKT110380
Switch Bezels / Switch Caps IVORY,SNAPFIT,H-TEMP TACTILE SW BUTTON
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Button | |
| Type | Round | |
| For Use With | KT Series Tact Switches | |
| Designed for | Tactile Switches | |
| Color | Ivory | |
| Series | KT | |
| Packaging | Bulk | |
| Features | High Temperature | |
| Illumination | Non-Illuminated | |
| Length | 4.98 mm | |
| Material | Nylon | |
| Mounting Style | Snap In | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | BTN KT11 03 80 685B01000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $5,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes