Reference Only

BTNK0390

Switch Bezels / Switch Caps TACT BUTTON

Manufacturer:

Mfr Part:
Y330090900P

TTI Part:
BTNK0390

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithTactile Switches, Sealed
Designed forKSA, KSL Series
ColorBlack
SeriesKSA/KSL
PackagingBulk
Height1 mm
IlluminationNon-Illuminated
Length9.9 mm
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Width5 mm
Part # AliasesBTN K03 90

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.341$341.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.