Reference Only

BD06

DIP Switches / SIP Switches STD PROFILE 6 POS

Manufacturer:

Mfr Part:
BD06

TTI Part:
BD06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions6 Position
Switch TypeDIP
ActuatorExtended
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC25 VDC
SeriesBD
Actuator StyleExtended
Contact MaterialPalladium Silver
Contact PlatingPalladium Silver
Life10000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509050
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,260In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,260 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$1.44$1,814.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes