Reference Only
BD01
DIP Switches / SIP Switches STD PROFILE 1 POS
Datasheet
BD01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Actuator Style | Extended | |
| Actuator | Extended | |
| Contact Form | SPST | |
| Contact Material | Palladium Silver | |
| Contact Plating | Palladium Silver | |
| Current Rating | 25 mA | |
| Illuminated | Non-Illuminated | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 1 Position | |
| Pitch | 2.54 mm | |
| Product Type | DIP Switches | |
| Series | BD | |
| Subcategory | Switches | |
| Switch Type | DIP | |
| Termination Style | Through Hole | |
| Voltage Rating DC | 25 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,365In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 115 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $104.65 | |
| $0.89 | $204.70 | |
| $0.87 | $300.15 | |
| $0.85 | $488.75 | |
| $0.83 | $859.05 | |
| $0.81 | $2,049.30 | |
| $0.80 | $4,048.00 | |
| $0.78 | $5,920.20 |
Need more?
Sign in to add projects and notes