Reference Only
AYZ0202AGRLC
Slide Switches 1P2T SMT 1.2A SUBMIN
Datasheet
AYZ0202AGRLC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | SMD/SMT | |
| Actuator | Standard | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Silver | |
| Series | AYZ | |
| Packaging | Reel | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $13,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.