Reference Only

AYZ0102AURLC

Slide Switches SWITCH SLIDE

Manufacturer:

Mfr Part:
AYZ0102AURLC

TTI Part:
AYZ0102AURLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
Contact FormSPDT
Switch FunctionON - ON
Current Rating100 mA
Voltage Rating DC12 VDC
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact PlatingGold
SeriesAYZ
PackagingReel
Actuator MaterialNylon
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeSlide Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.84$13,440.00
Need more?

My Notes

Sign into see notes.