Reference Only

ASKHC2BB4AC

Basic / Snap Action Switches SPDT 15A .178 QC BLK

Manufacturer:

Mfr Part:
ASKHC2BB4AC

TTI Part:
ASKHC2BB4AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorButton
Current Rating15 A
Voltage Rating AC250 VAC
Operating Force567 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleButton
Contact MaterialBrass Alloy
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.02$100.20
$9.92$198.40
$8.50$425.00
$7.81$1,171.50
$7.40$2,220.00
$6.82$7,161.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes