Reference Only

ADPDC2J04AC

Basic / Snap Action Switches DPDT SNAP 15A .25"QC

Manufacturer:

Mfr Part:
ADPDC2J04AC

TTI Part:
ADPDC2J04AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesA
TypeSnap
Contact FormDPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Operating Force850 gf
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingKit
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

468In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.80$12.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.