Reference Only

A3151U2A8SZRQ

Keylock Switches Switchlocks

Manufacturer:

Mfr Part:
A3151U2A8SZRQ

TTI Part:
A3151U2A8SZRQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Current Rating350 mA, 2.5 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Termination StyleSolder Lug
Number of Positions3 Position
Housing MaterialNylon, Glass Filled
PackagingKit
Contact PlatingSilver
Product TypeKeylock Switches
SeriesA
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509020
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 3,006 / Multiples: 18)
Quantity Unit PriceExt. Price
$24.07$72,354.42
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

937C00000 C&K Switches

C&K Switches

Switch Hardware HARDWARE MOUNTING NUT

My Notes

Sign into see notes.