Reference Only
960B10029
Switch Hardware 1 Key 12mm lock Code 0029
Datasheet
960B10029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Locks and Keys | |
| Type | Replacement Key | |
| For Use With | 4 Tumbler Miniature Switchlocks | |
| Designed for | YM Series | |
| Series | YM | |
| Packaging | Bulk | |
| Color | Silver | |
| Illumination | Non-Illuminated | |
| Material | Brass | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1-KEY 12MM LOCK-CODE 0029 119091029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509035 |
| TARIC | 8301700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $20,700.00 |
Need more?
My Notes
Sign into see notes.