Reference Only
937C00000
Switch Hardware HARDWARE MOUNTING NUT
Datasheet
937C00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Nuts | |
| Type | Hex Nut | |
| Packaging | Each | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7907006000 |
| TARIC | 7318169990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6a |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
685In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.69 | $5.52 | |
| $0.613 | $6.13 | |
| $0.607 | $15.17 | |
| $0.509 | $50.90 | |
| $0.501 | $125.25 | |
| $0.385 | $385.00 | |
| $0.382 | $1,146.00 | |
| $0.378 | $5,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes