Reference Only

894102000

Switch Bezels / Switch Caps BLACK SWITCHCAP

Manufacturer:

Mfr Part:
894102000

TTI Part:
894102000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeSquare
For Use WithPushbutton Switches
Designed for8020, 8050, E010, E020, L Series
ColorBlack
Series8020
PackagingBulk
Height8.25 mm
IlluminationNon-Illuminated
MaterialNylon
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.41$205.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.