Reference Only

8632ZBD2

Pushbutton Switches - Board Mount PUSHBUTTON SWITCH OFF-(ON) SPST

Manufacturer:

Mfr Part:
8632ZBD2

TTI Part:
8632ZBD2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8600
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingGold
Mounting StyleBushing Mount
PackagingKit
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealMolded

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$8.60$1,720.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes