Reference Only

8631CQD2

Pushbutton Switches - Board Mount (ON)-OFF SPST PCB

Manufacturer:

Mfr Part:
8631CQD2

TTI Part:
8631CQD2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8600
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating500 mA
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Mounting StylePCB Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealMolded

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.80$1,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes