Reference Only

8551SZQE2

Pushbutton Switches - Board Mount (ON) OFF SPDT 3A 120VAC 28VDC

Manufacturer:

Mfr Part:
8551SZQE2

TTI Part:
8551SZQE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8500
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating3 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Actuator StyleRound
Flammability RatingUL 94 V-0
Life10000 Cycle
Mounting StylePanel Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 160 / Multiples: 80)
Quantity Unit PriceExt. Price
$6.12$979.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes