Reference Only

8551MZQE2

Pushbutton Switches - Board Mount (ON)-OFF SPST SOLDER

Manufacturer:

Mfr Part:
8551MZQE2

TTI Part:
8551MZQE2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
Series8500
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating3 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Flammability RatingUL 94 V-0
Mounting StylePanel Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

960In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 960 / Multiples: 960)
Quantity Unit PriceExt. Price
$6.63$6,364.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes