Reference Only
801803000
Switch Bezels / Switch Caps HARDWARE CAP RED
Datasheet
801803000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Cap, Round | |
| Designed for | E010 Series | |
| Color | Red | |
| Packaging | Bulk | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
725In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.694 | $17.35 | |
| $0.686 | $34.30 | |
| $0.678 | $67.80 | |
| $0.671 | $167.75 | |
| $0.663 | $331.50 | |
| $0.655 | $655.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes