Reference Only

801801000

Switch Bezels / Switch Caps HARDWARE CAP WHITE

Manufacturer:

Mfr Part:
801801000

TTI Part:
801801000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeCap, Round
Designed forE010 Series
ColorWhite
PackagingBulk
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.507$507.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes