Reference Only

798202263

Switch Bezels / Switch Caps CAP-8100 SQ BLK

Manufacturer:

Mfr Part:
798202263

TTI Part:
798202263

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed for8020, 8060, E010, E020, KM11, L, TP Series
ColorBlack
PackagingBulk
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.56$56.00
$0.522$261.00
$0.489$489.00
$0.473$1,182.50
$0.438$2,190.00
$0.434$3,255.00
$0.429$6,435.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes