Reference Only

795500000

Switch Hardware Seal for Toggles 7 Series

Manufacturer:

Mfr Part:
795500000

TTI Part:
795500000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductO-Rings
TypePanel Seal
For Use WithToggle Switches
Designed for7 Series
Series7
PackagingEach
Height0.031 in
IlluminationNon-Illuminated
MaterialRubber
Mounting StylePanel
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.