Reference Only
776001201
Switch Hardware DRESS NUT
Datasheet
776001201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Nuts | |
| Type | Dress Nut | |
| Designed for | 7000, 8020, 8060, 8500, 9000, T, TP Series | |
| Series | 77 | |
| Packaging | Bulk | |
| Color | Natural | |
| Length | 2.29 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.94 | $4,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes