Reference Only

759D02000

Switch Hardware Full Boot for 1/4-40 Threaded

Manufacturer:

Mfr Part:
759D02000

TTI Part:
759D02000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductBoots
TypeToggle
For Use WithToggle Switches
Designed forT Series
Termination StyleMounting Nut
PackagingEach
ColorBlack
Mounting StyleScrew
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.