Reference Only
757200201
Switch Hardware HARDWARE LOCK RING
Datasheet
757200201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Washers | |
| Type | Locking Ring | |
| Designed for | 7000, 8020, 8060, 8500, 9000, M, T, TP Series | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 1.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415210000 |
| TARIC | 7318210095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.244 | $244.00 | |
| $0.219 | $657.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes