Reference Only
752701000
Switch Bezels / Switch Caps HARDWARE
Datasheet
752701000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Safety Guard | |
| For Use With | Pushbutton Switches | |
| Designed for | KM11, L Series | |
| Color | White | |
| Packaging | Bulk | |
| Illumination | Non-Illuminated | |
| Mounting Style | Quick Connect | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Termination Style | Snap In |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.703 | $1,406.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes