Reference Only

7101SPYZQE

Toggle Switches Switch Toggle Spdt Solder 5A

Manufacturer:

Mfr Part:
7101SPYZQE

TTI Part:
7101SPYZQE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StylePanel Mount, PCB Mount
Termination StyleSolder Lug
Current Rating5 A
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
Series7000
PackagingKit
Actuator StyleBat
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

837In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.82$9.82
Need more?
Sign in to add projects and notes