Reference Only

708902000

Switch Bezels / Switch Caps HARDWARE CAP

Manufacturer:

Mfr Part:
708902000

TTI Part:
708902000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeSealing
For Use WithToggle Switches, Snap Acting
Designed for7000, 9000, E, ET Series
ColorBlack
Series70
PackagingBulk
Height3.94 mm
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.35$700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes