Reference Only

706201000

Switch Bezels / Switch Caps WHITE TOGGLE SW CAP

Manufacturer:

Mfr Part:
706201000

TTI Part:
706201000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeRound
For Use WithToggle Switches
Designed for7000, 9000, E, ET Series
ColorWhite
Series7000
PackagingBulk
Height7.92 mm
IlluminationNon-Illuminated
MaterialVinyl
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.37$1,370.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes