Reference Only
703D02000
Switch Hardware Full Toggle Boot
Datasheet
703D02000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Toggle | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | T, TP Series | |
| Termination Style | Mounting Nut | |
| Series | 7000 | |
| Packaging | Each | |
| Color | Black | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |