Reference Only
700303202
Switch Hardware 1/4X40 LOCK WASHER
Datasheet
700303202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Washers | |
| Type | Lockwasher | |
| Series | 70 | |
| Packaging | Bulk | |
| Color | Natural | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318210090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.237 | $237.00 | |
| $0.235 | $705.00 | |
| $0.232 | $1,160.00 | |
| $0.23 | $1,840.00 | |
| $0.228 | $5,016.00 | |
| $0.225 | $9,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes