Reference Only
700201201
Switch Hardware 1/4-40 HEX NUT
Datasheet
700201201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Nuts | |
| Type | Hex Nut | |
| Designed for | 7000, 8020, 8060, 8500, 9000, T, TP Series | |
| Series | 70 | |
| Packaging | Each | |
| Color | Natural | |
| Length | 9.02 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 7.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7318169990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.321 | $32.10 | |
| $0.266 | $79.80 | |
| $0.255 | $127.50 | |
| $0.236 | $236.00 | |
| $0.234 | $351.00 | |
| $0.229 | $572.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes