Reference Only
599D02000
Switch Hardware BRACKET RECESSED FOR DM ROCKERS
Datasheet
599D02000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Mounting Brackets | |
| Type | Recessed | |
| For Use With | Rocker Switches | |
| Designed for | DM Series | |
| Termination Style | Snap In | |
| Series | DM | |
| Packaging | Bulk | |
| Color | Black | |
| Mounting Style | Quick Connect | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.