Reference Only

580700201

Switch Hardware DRESS NUT

Manufacturer:

Mfr Part:
580700201

TTI Part:
580700201

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductNuts
TypeDress Nut
For Use WithPushbutton Switches
Designed for8020, 8060, 8500, TP Series
Series580
PackagingEach
ColorNatural
Length10.16 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width10.01 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7415338010
TARIC7318169990
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes