Reference Only
508102000
Switch Bezels / Switch Caps BLK PUSHBUTTON CAP
Datasheet
508102000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Button | |
| For Use With | Pushbutton Switches | |
| Designed for | EP, TP Series | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.595 | $14.87 | |
| $0.568 | $28.40 | |
| $0.509 | $254.50 | |
| $0.504 | $504.00 | |
| $0.499 | $1,247.50 | |
| $0.494 | $2,470.00 | |
| $0.489 | $3,667.50 | |
| $0.485 | $7,275.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes