Reference Only

472800202

Switch Hardware LOCK RING

Manufacturer:

Mfr Part:
472800202

TTI Part:
472800202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Hardware
ProductWashers
TypeLockwasher
Designed forA Series
PackagingBulk
ColorSilver
FeaturesFirts 3/8 diameter thread
IlluminationNon-Illuminated
MaterialSteel
Mounting StyleQuick Connect
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318220000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.46$5.06
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes