Reference Only
472706201
Switch Hardware HEX NUT
Datasheet
472706201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Nuts | |
| Type | Hex Nut | |
| Designed for | A Series | |
| Termination Style | Screw | |
| Series | A | |
| Packaging | Bulk | |
| Color | Silver | |
| Illumination | Non-Illuminated | |
| Mounting Style | Quick Connect | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7318169990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.744 | $74.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes