Reference Only

465802000

Switch Bezels / Switch Caps PB SWCH CAP BLK

Manufacturer:

Mfr Part:
465802000

TTI Part:
465802000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
ProductCaps
TypeButton
For Use WithPushbutton Switches
Designed forEP, TP Series
ColorBlack
SeriesTP
PackagingBulk
Height3.86 mm
IlluminationNon-Illuminated
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.676$33.80
$0.656$65.60
$0.63$157.50
$0.599$299.50
$0.581$581.00
$0.575$2,875.00
$0.57$4,275.00
$0.564$8,460.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes