Reference Only
465200202
Switch Hardware LOCKWASHER T SERIES
Datasheet
465200202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Washers | |
| Type | Locking Ring | |
| For Use With | Toggle Switches | |
| Designed for | T, TP Series | |
| Series | TP | |
| Packaging | Each | |
| Color | Natural | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7318210090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4,811In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.375 | $5.25 | |
| $0.319 | $7.97 | |
| $0.313 | $15.65 | |
| $0.279 | $27.90 | |
| $0.226 | $56.50 | |
| $0.222 | $111.00 | |
| $0.218 | $218.00 | |
| $0.213 | $798.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes