Reference Only
465000201
Switch Hardware LOCK RING T SERIES
Datasheet
465000201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Washers | |
| Type | Locking Ring | |
| For Use With | Toggle Switches | |
| Designed for | T, TP Series | |
| Series | TP | |
| Packaging | Each | |
| Color | Natural | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 1.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4,896In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.421 | $5.05 | |
| $0.355 | $8.87 | |
| $0.348 | $17.40 | |
| $0.326 | $81.50 | |
| $0.315 | $157.50 | |
| $0.299 | $373.75 | |
| $0.26 | $650.00 | |
| $0.242 | $907.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.