Reference Only

454D02000

Switch Bezels / Switch Caps HARDWARE BUTTON ROUND

Manufacturer:

Mfr Part:
454D02000

TTI Part:
BTNK0990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySwitch Bezels / Switch Caps
TypeCap, Round
For Use WithTactile Switches, Sealed
Designed forKSA, KSL Series
ColorBlack
SeriesKSA/KSL
PackagingBulk
Height8.992 mm
IlluminationNon-Illuminated
Mounting StyleSnap On
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesBTN K09 90

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.