Reference Only
413402000
End of Life
Switch Hardware ENDPLATE FRONT MOUNT
Datasheet
413402000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Plates | |
| Type | End Plate | |
| For Use With | Thumbwheel Switches | |
| Designed for | 3 Series | |
| Series | 3 | |
| Packaging | Each | |
| Color | Black | |
| Features | Front or rear mounting options | |
| Height | 30.48 mm | |
| Illumination | Non-Illuminated | |
| Length | 37.85 mm | |
| Mounting Style | Screw | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |