Reference Only
400EB0000
Switch Bezels / Switch Caps Translucent cap no marking flat edge
Datasheet
400EB0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| For Use With | ITS Illuminated Tactile Switch | |
| Designed for | Illuminated Tactile Switch | |
| Series | ITS | |
| Packaging | Bulk | |
| Length | 6.4 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.493 | $295.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

C&K Switches
Tactile Switches Vertical thru-hole Red/Grn LED, no cap
Sign in to add projects and notes