Reference Only
340107803B
D-Sub Contacts Contact Pin Contact (P 24/25/26/28) 340107803B
Datasheet
340107803B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | D-Sub Contacts | |
| Series | MDMA | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 340107803B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
5,250
On Order
5,250 expected 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.40 | $1,600.00 | |
| $6.26 | $3,130.00 | |
| $5.67 | $5,670.00 | |
| $5.61 | $14,025.00 | |
| $5.56 | $27,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes