Reference Only
302119000
End of Life
Thumbwheel Switches & Pushwheel Switches BCD 10 POS REAR MNT
Datasheet
302119000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Actuator | Thumbwheel | |
| Number of Sections | 10 Section | |
| Output Code | BCD | |
| Number of Positions | 10 Position | |
| Termination Style | Solder Terminal | |
| Packaging | Bulk | |
| Current Rating | 100 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Thumbwheel Switches | |
| Series | 3 | |
| Subcategory | Switches | |
| Voltage Rating AC | 120 VAC | |
| Voltage Rating DC | 28 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
59In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.98 | $46.98 | |
| $44.87 | $224.35 | |
| $40.32 | $403.20 | |
| $37.38 | $934.50 | |
| $36.19 | $1,809.50 | |
| $34.57 | $3,457.00 | |
| $33.44 | $8,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes