Reference Only

301119000

End of Life
Thumbwheel Switches & Pushwheel Switches DEC SP 10 POS REAR

Manufacturer:

Mfr Part:
301119000

TTI Part:
301119000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryThumbwheel Switches & Pushwheel Switches
ActuatorThumbwheel
Number of Sections10 Section
Output CodeDecimal
Number of Positions10 Position
Termination StyleSnap In
PackagingEach
Current Rating100 mA
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 10 C
Product TypeThumbwheel Switches
Series3
SubcategorySwitches
Voltage Rating AC120 VAC
Voltage Rating DC28 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.