Reference Only
216C00000
Switch Hardware HARDWARE BOOT
Datasheet
216C00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Splash Proof | |
| For Use With | Rocker Switches | |
| Designed for | DM Series | |
| Series | DM | |
| Packaging | Each | |
| Color | Black | |
| Height | 7.5 mm | |
| Illumination | Non-Illuminated | |
| Length | 24.3 mm | |
| Material | Rubber | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |